
CL15001R | |
|---|---|
DigiKey Part Number | 4654-CL15001R-ND |
Manufacturer | |
Manufacturer Product Number | CL15001R |
Description | TERMINAL TP9 30A RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Knurled Red Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Miniature | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | - | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | - | |
Head Size | 1.000" OD x 1.063" L (25.40mm x 27.00mm) | |
Material - Insulation | Phenolic | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 € | 19,10 € |
| 10 | 16,22900 € | 162,29 € |
| 25 | 15,21320 € | 380,33 € |
| 70 | 14,14757 € | 990,33 € |
| 140 | 13,47279 € | 1.886,19 € |
| 280 | 12,83032 € | 3.592,49 € |
| 560 | 12,21882 € | 6.842,54 € |
| Unit Price without VAT: | 19,10000 € |
|---|---|
| Unit Price with VAT: | 22,72900 € |


