


CL1110 | |
|---|---|
DigiKey Part Number | 4654-CL1110-ND |
Manufacturer | |
Manufacturer Product Number | CL1110 |
Description | J/SKT S1/BNB/BLK/WNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | CL1110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,49200 € | 37,30 € |
| 50 | 1,42060 € | 71,03 € |
| 100 | 1,35270 € | 135,27 € |
| 300 | 1,25173 € | 375,52 € |
| 500 | 1,20744 € | 603,72 € |
| 1.000 | 1,14981 € | 1.149,81 € |
| 2.500 | 1,07786 € | 2.694,65 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


