39.4" (1000.00mm) Banana Plug, Single, Sheathed To MC4 Male Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH7250

DigiKey Part Number
4654-CIH7250-ND
Manufacturer
Manufacturer Product Number
CIH7250
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed To MC4 Male Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
MC4 Male
Cable Length
39.4" (1000.00mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,58000 €37,58 €
535,88000 €179,40 €
1035,17000 €351,70 €
3034,07233 €1.022,17 €
5033,57360 €1.678,68 €
10032,90810 €3.290,81 €
25032,04852 €8.012,13 €
Manufacturers Standard Package
Unit Price without VAT:37,58000 €
Unit Price with VAT:44,72020 €