
CIH30240L | |
|---|---|
DigiKey Part Number | 4654-CIH30240L-ND |
Manufacturer | |
Manufacturer Product Number | CIH30240L |
Description | TEST LEAD BANANA TO BANANA 59.1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 59.1" (1500.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Type Patch Cord |
Packaging Box | Contents 1 Lead, Blue |
Part Status Active | Material - Insulation Silicone |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Banana | Ratings CAT III 1000V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 10A |
2nd Connector Banana Plug, Single, Sheathed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 5 | 9,72200 € | 48,61 € |
| 10 | 9,53000 € | 95,30 € |
| 30 | 9,23267 € | 276,98 € |
| 50 | 9,09740 € | 454,87 € |
| 100 | 8,91720 € | 891,72 € |
| 250 | 8,68444 € | 2.171,11 € |
| 500 | 8,51240 € | 4.256,20 € |
| 1.000 | 8,34367 € | 8.343,67 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |




