
CIH29950 | |
|---|---|
DigiKey Part Number | 4654-CIH29950-ND |
Manufacturer | |
Manufacturer Product Number | CIH29950 |
Description | TEST LEAD BANANA TO BANANA 59.1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single (3) To Banana Plug, Single, Sheathed, Banana Socket (Jack), Single DMM Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single (3) | |
2nd Connector | Banana Plug, Single, Sheathed, Banana Socket (Jack), Single | |
Cable Length | 59.1" (1500.00mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Blue, Brown and Green Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | CAT II 300V | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| 5 | 26,24800 € | 131,24 € |
| 10 | 25,72800 € | 257,28 € |
| 30 | 24,92533 € | 747,76 € |
| 50 | 24,56040 € | 1.228,02 € |
| 100 | 24,07360 € | 2.407,36 € |
| 250 | 23,44500 € | 5.861,25 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 32,72500 € |



