
BAC2621 | |
|---|---|
DigiKey Part Number | 4654-BAC2621-ND |
Manufacturer | |
Manufacturer Product Number | BAC2621 |
Description | AUS IEC 0.5M RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Red AS3112 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71300 € | 37,13 € |
| 25 | 3,48000 € | 87,00 € |
| 50 | 3,31360 € | 165,68 € |
| 100 | 3,15550 € | 315,55 € |
| 300 | 2,92010 € | 876,03 € |
| 500 | 2,81678 € | 1.408,39 € |
| 1.000 | 2,68243 € | 2.682,43 € |
| 2.500 | 2,51469 € | 6.286,72 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

