
BAC2559 | |
|---|---|
DigiKey Part Number | 4654-BAC2559-ND |
Manufacturer | |
Manufacturer Product Number | BAC2559 |
Description | UK IEC LEAD RED 0.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Red To H05VV-F3G1.0 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CLIFF Electronic Components Ltd | Length 1.64' (500.0mm) |
Packaging Bulk | Color Red |
Part Status Active | Voltage Rating 250V |
Style Male Pins (Blades) to Female Sockets (Slots) | Current Rating (Amps) 10A |
Cord Type H05VV-F3G1.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 5 | 5,48800 € | 27,44 € |
| 10 | 5,37900 € | 53,79 € |
| 25 | 5,23920 € | 130,98 € |
| 50 | 5,13540 € | 256,77 € |
| 100 | 5,03370 € | 503,37 € |
| 300 | 4,87663 € | 1.462,99 € |
| 500 | 4,80522 € | 2.402,61 € |
| 1.000 | 4,70999 € | 4.709,99 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

