Similar

Category | Actuator Height off PCB, Vertical 2.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Outline 4.90mm x 3.20mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 530gf |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.02A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Oval Button | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P9P02M | Panasonic Industry | 0 | P15949SCT-ND | 0,71000 € | Similar |


