
LS75C2D7 | |
|---|---|
DigiKey Part Number | 1642-LS75C2D7TR-ND - Tape & Reel (TR) 1642-LS75C2D7CT-ND - Cut Tape (CT) 1642-LS75C2D7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS75C2D7 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25320 € | 6,33 € |
| 100 | 0,22690 € | 22,69 € |
| 250 | 0,21028 € | 52,57 € |
| 500 | 0,19842 € | 99,21 € |
| 1.000 | 0,18738 € | 187,38 € |
| 2.500 | 0,17414 € | 435,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17991 € | 899,55 € |
| 10.000 | 0,17117 € | 1.711,70 € |
| 15.000 | 0,16651 € | 2.497,65 € |
| 25.000 | 0,16111 € | 4.027,75 € |
| 35.000 | 0,15782 € | 5.523,70 € |
| 50.000 | 0,15456 € | 7.728,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

