
LS155D4D2-T | |
|---|---|
DigiKey Part Number | 1642-LS155D4D2-TTR-ND - Tape & Reel (TR) 1642-LS155D4D2-TCT-ND - Cut Tape (CT) 1642-LS155D4D2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS155D4D2-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 0.63mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 5.40mm x 4.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 12VDC | Mechanical Life 300,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38640 € | 9,66 € |
| 100 | 0,34550 € | 34,55 € |
| 250 | 0,32004 € | 80,01 € |
| 500 | 0,30210 € | 151,05 € |
| 1.000 | 0,28547 € | 285,47 € |
| 2.500 | 0,26566 € | 664,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,24416 € | 1.953,28 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

