
CLU701-0303C4-273H5K2 | |
|---|---|
DigiKey Part Number | 1642-1232-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0303C4-273H5K2 |
Description | LED COB CLU701 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 480lm (Typ) | |
Current - Test | 525mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 54 | 2,36815 € | 127,88 € |
| 108 | 2,22324 € | 240,11 € |
| 540 | 1,96596 € | 1.061,62 € |
| 1.026 | 1,88800 € | 1.937,09 € |
| 2.052 | 1,81634 € | 3.727,13 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |















