Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU048-1818C4-30AL7K3 | |
|---|---|
DigiKey Part Number | CLU048-1818C4-30AL7K3-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1818C4-30AL7K3 |
Description | LED COB CLU048 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 12552lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1818C4-273M2K1 | Citizen | 0 | 1642-1380-ND | 52,70000 € | Parametric Equivalent |
| CLU048-1818C4-303M2K1 | Citizen | 0 | 1642-1381-ND | 52,70000 € | Parametric Equivalent |
| CMU2287-0000-000P0H0A27G | Cree LED | 0 | 90-CMU2287-0000-000P0H0A27G-ND | 13,87040 € | Parametric Equivalent |
| CMU2287-0000-000P0H0A27H | Cree LED | 0 | 90-CMU2287-0000-000P0H0A27H-ND | 16,64440 € | Parametric Equivalent |
| CMU2287-0000-000P0H0A30G | Cree LED | 12 | 90-CMU2287-0000-000P0H0A30G-ND | 16,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 40,93900 € | 1.228,17 € |
| Unit Price without VAT: | 40,93900 € |
|---|---|
| Unit Price with VAT: | 48,71741 € |




















