
CLU048-1812C4-353H5K2 | |
|---|---|
DigiKey Part Number | 1642-1373-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1812C4-353H5K2 |
Description | LED COB CLU048 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 6848lm (Typ) | Base Product Number |
Current - Test 1.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,43333 € | 823,00 € |
| Unit Price without VAT: | 27,43333 € |
|---|---|
| Unit Price with VAT: | 32,64566 € |















