LED Lighting - White, Neutral 4000K 3-Step MacAdam Ellipse 3.1V 60mA 0803 (2108 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL630-0101B2-40AM1A2

DigiKey Part Number
1642-1305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL630-0101B2-40AM1A2
Description
LED NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 3-Step MacAdam Ellipse 3.1V 60mA 0803 (2108 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
113 lm/W
Mfr
CRI (Color Rendering Index)
80
Packaging
Tape & Reel (TR)
Current - Max
80mA
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
0803 (2108 Metric)
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.079" L x 0.032" W (2.00mm x 0.80mm)
Flux @ 25°C, Current - Test
21lm (Typ)
Height - Seated (Max)
0.045" (1.15mm)
Current - Test
60mA
Thermal Resistance of Package
120°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.