
CLL630-0101B2-30AM1A2 | |
|---|---|
DigiKey Part Number | 1642-1304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL630-0101B2-30AM1A2 |
Description | LED WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3-Step MacAdam Ellipse 3.1V 60mA 0803 (2108 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 20lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 80mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0803 (2108 Metric) | |
Size / Dimension | 0.079" L x 0.032" W (2.00mm x 0.80mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Thermal Resistance of Package | 120°C/W |

