Similar

CLL620-0101B2-50AM1C5 | |
|---|---|
DigiKey Part Number | 1642-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL620-0101B2-50AM1C5 |
Description | LED COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 3-Step MacAdam Ellipse 3.2V 80mA 0803 (2108 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Current - Max 90mA |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0803 (2108 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 0.079" L x 0.032" W (2.00mm x 0.80mm) |
Flux @ 25°C, Current - Test 28lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 80mA | Thermal Resistance of Package 90°C/W |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-2016-1100-50-80 | Luminus Devices Inc. | 59.201 | 1214-1297-1-ND | 0,08000 € | Similar |


