CLL130-0101C1-403M1F2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 39.649
Unit Price: 0,08000 €
Datasheet

Similar


Luminus Devices Inc.
In Stock: 74.489
Unit Price: 0,08000 €
Datasheet
LED Lighting - White, Neutral 4000K 2.87V 65mA 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL130-0101C1-403M1F2

DigiKey Part Number
1642-1294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL130-0101C1-403M1F2
Description
LED NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 2.87V 65mA 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.87V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
80
Current - Max
85mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
40°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes