
CLL130-0101B2-403M1C5 | |
|---|---|
DigiKey Part Number | 1642-1288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL130-0101B2-403M1C5 |
Description | LED NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3-Step MacAdam Ellipse 3.02V 50mA 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Current - Max 85mA |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 19lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 50mA | Thermal Resistance of Package 45°C/W |
Voltage - Forward (Vf) (Typ) 3.02V | Base Product Number |

