LED Lighting COBs, Engines, Modules Chip On Board (COB) CL-L104 White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-L104-MC3L1-F5

DigiKey Part Number
1642-1207-ND
Manufacturer
Manufacturer Product Number
CL-L104-MC3L1-F5
Description
LED COB CL-L104 WHT RECT 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CL-L104 White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
305lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
9.2V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
720mA
CRI (Color Rendering Index)
85 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
50.00mm L x 7.00mm W
Height
1.35mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,58000 €10,58 €
507,09900 €354,95 €
1006,75290 €675,29 €
5006,14038 €3.070,19 €
1.0005,94169 €5.941,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,59020 €