
CL-L104-HC6W1-F5 | |
|---|---|
DigiKey Part Number | 1642-1225-ND |
Manufacturer | |
Manufacturer Product Number | CL-L104-HC6W1-F5 |
Description | LED COB NEUT WHT RECT 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 9.2V |
Packaging Tray | Lumens/Watt @ Current - Test 85 lm/W |
Part Status Active | Current - Max 1.44A |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Neutral | Size / Dimension 50.00mm L x 7.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.35mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 550lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,75240 € | 387,62 € |
| Unit Price without VAT: | 7,75240 € |
|---|---|
| Unit Price with VAT: | 9,22536 € |

