Parametric Equivalent

CL-L104-HC3L1-F5 | |
|---|---|
DigiKey Part Number | 1642-1212-ND |
Manufacturer | |
Manufacturer Product Number | CL-L104-HC3L1-F5 |
Description | LED COB WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 9.2V |
Packaging Tray | Lumens/Watt @ Current - Test 81 lm/W |
Part Status Active | Current - Max 720mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 50.00mm L x 7.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.35mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 260lm (Typ) | Base Product Number |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL-L104-HC3L2-F5 | Citizen | 0 | 1642-1211-ND | 6,37340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,37340 € | 318,67 € |
| Unit Price without VAT: | 6,37340 € |
|---|---|
| Unit Price with VAT: | 7,58435 € |

