
CL-776A3-CW04C4-SDW | |
|---|---|
DigiKey Part Number | 1642-1516-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL-776A3-CW04C4-SDW |
Description | LED COOL WHITE DIFFUSED 2016 SMD |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.65V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.65V |
Mfr | Current - Test 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 2.04mm L x 1.64mm W |
Lens Transparency Diffused | Height (Max) 0.76mm |

