
CL-482S-HB8-SD-TS | |
|---|---|
DigiKey Part Number | 1642-CL-482S-HB8-SD-TSTR-ND - Tape & Reel (TR) 1642-CL-482S-HB8-SD-TSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL-482S-HB8-SD-TS |
Description | LED BLUE DIFFUSED 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 0.30mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

