
HCM494915200ABJT | |
|---|---|
DigiKey Part Number | 300-6108-2-ND - Tape & Reel (TR) 300-6108-1-ND - Cut Tape (CT) 300-6108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM494915200ABJT |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31984 € | 159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30661 € | 306,61 € |
| 2.000 | 0,29394 € | 587,88 € |
| 3.000 | 0,28676 € | 860,28 € |
| 5.000 | 0,27798 € | 1.389,90 € |
| 7.000 | 0,27234 € | 1.906,38 € |
| 10.000 | 0,26649 € | 2.664,90 € |
| 12.000 | 0,26355 € | 3.162,60 € |
| 24.000 | 0,25267 € | 6.064,08 € |
| 25.000 | 0,25204 € | 6.301,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



