HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM494000000ABJT

DigiKey Part Number
300-6103-2-ND - Tape & Reel (TR)
300-6103-1-ND - Cut Tape (CT)
300-6103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM494000000ABJT
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
HCM494000000ABJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40600 €4,06 €
250,38400 €9,60 €
500,36820 €18,41 €
1000,35280 €35,28 €
2500,33368 €83,42 €
5000,31984 €159,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30661 €306,61 €
2.0000,29394 €587,88 €
3.0000,28676 €860,28 €
5.0000,27798 €1.389,90 €
7.0000,27234 €1.906,38 €
10.0000,26649 €2.664,90 €
12.0000,26355 €3.162,60 €
24.0000,25267 €6.064,08 €
25.0000,25204 €6.301,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €