
HC-49/U-S4000000ABJB | |
|---|---|
DigiKey Part Number | 300-6003-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S4000000ABJB |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29128 € | 145,64 € |
| 1.000 | 0,27922 € | 279,22 € |
| 3.000 | 0,26113 € | 783,39 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





