


CSX-750FJC44000000T | |
|---|---|
DigiKey Part Number | 300-7254-2-ND - Tape & Reel (TR) 300-7254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSX-750FJC44000000T |
Description | XTAL OSC XO 44.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 44 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,29720 € | 32,43 € |
| 50 | 1,24380 € | 62,19 € |
| 100 | 1,19230 € | 119,23 € |
| 250 | 1,12756 € | 281,89 € |
| 500 | 1,08094 € | 540,47 € |
| 1.000 | 1,03628 € | 1.036,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03218 € | 2.064,36 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

