CSX-750F7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSX-750F7 SERIES
CSX-750F(B,C,J,P) Series

CSX-750FCC8000000T

DigiKey Part Number
300-7204-2-ND - Tape & Reel (TR)
300-7204-1-ND - Cut Tape (CT)
300-7204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-750FCC8000000T
Description
XTAL OSC XO 8.0000MHZ CMOS TTL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,51400 €15,14 €
251,43200 €35,80 €
501,37280 €68,64 €
1001,31600 €131,60 €
2501,24456 €311,14 €
5001,19314 €596,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14385 €1.143,85 €
2.0001,09665 €2.193,30 €
3.0001,06996 €3.209,88 €
5.0001,03728 €5.186,40 €
7.0001,01632 €7.114,24 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €