Direct



CSX-750FBC16000000T | |
|---|---|
DigiKey Part Number | 300-7240-2-ND - Tape & Reel (TR) 300-7240-1-ND - Cut Tape (CT) 300-7240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC16000000T |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,43200 € | 35,80 € |
| 50 | 1,37280 € | 68,64 € |
| 100 | 1,31600 € | 131,60 € |
| 250 | 1,24456 € | 311,14 € |
| 500 | 1,19314 € | 596,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14385 € | 1.143,85 € |
| 2.000 | 1,09665 € | 2.193,30 € |
| 3.000 | 1,06996 € | 3.209,88 € |
| 5.000 | 1,03728 € | 5.186,40 € |
| 7.000 | 1,01632 € | 7.114,24 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |



