
CSX-252FAE6000000T | |
|---|---|
DigiKey Part Number | 300-8821-2-ND - Tape & Reel (TR) 300-8821-1-ND - Cut Tape (CT) 300-8821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE6000000T |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,13520 € | 28,38 € |
| 50 | 1,08800 € | 54,40 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98636 € | 246,59 € |
| 500 | 0,94558 € | 472,79 € |
| 1.000 | 0,90651 € | 906,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84791 € | 2.543,73 € |
| 6.000 | 0,81295 € | 4.877,70 € |
| 9.000 | 0,79318 € | 7.138,62 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


