
CM315E32768DZZT-4PF | |
|---|---|
DigiKey Part Number | 300-8868-2-ND - Tape & Reel (TR) 300-8868-1-ND - Cut Tape (CT) 300-8868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315E32768DZZT-4PF |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,52820 € | 52,82 € |
| 250 | 0,49956 € | 124,89 € |
| 500 | 0,47888 € | 239,44 € |
| 1.000 | 0,45907 € | 459,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42936 € | 1.288,08 € |
| 6.000 | 0,41163 € | 2.469,78 € |
| 9.000 | 0,40160 € | 3.614,40 € |
| 15.000 | 0,38932 € | 5.839,80 € |
| 21.000 | 0,38145 € | 8.010,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


