CFS206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768DZYB

DigiKey Part Number
300-8842-ND
Manufacturer
Manufacturer Product Number
CFS-20632768DZYB
Description
CRYSTAL 32.7680KHZ 7PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.143
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18000 €1,80 €
250,17000 €4,25 €
500,16300 €8,15 €
1000,15630 €15,63 €
2500,14784 €36,96 €
5000,14170 €70,85 €
1.0000,13584 €135,84 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €