
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.5kV | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 60 kA | |
Voltage - Protection Level (VP) (2416) | 5.3 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,81000 € | 232,81 € |
| 12 | 195,77583 € | 2.349,31 € |
| 102 | 195,71696 € | 19.963,13 € |
| Unit Price without VAT: | 232,81000 € |
|---|---|
| Unit Price with VAT: | 277,04390 € |

