Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS44S-480

DigiKey Part Number
3723-DS44S-480-ND
Manufacturer
Manufacturer Product Number
DS44S-480
Description
SPD TYPE 1 550VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
4 kV
Operating Temperature
-35°C ~ 60°C
Features
-
Mounting Type
DIN Rail
Approval Agency
EAC, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1239,84000 €239,84 €
10223,64800 €2.236,48 €
Unit Price without VAT:239,84000 €
Unit Price with VAT:285,40960 €