
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Max) (8/20µS) | 160 kA | |
Operating Temperature | -35°C ~ 60°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 € | 239,84 € |
| 10 | 223,64800 € | 2.236,48 € |
| Unit Price without VAT: | 239,84000 € |
|---|---|
| Unit Price with VAT: | 285,40960 € |

