
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Operating Temperature | -35°C ~ 60°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | EAC, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,99000 € | 224,99 € |
| 12 | 188,97833 € | 2.267,74 € |
| Unit Price without VAT: | 224,99000 € |
|---|---|
| Unit Price with VAT: | 267,73810 € |

