Surge Protection Device (SPD) 480VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS42S-230/G

DigiKey Part Number
3723-DS42S-230/G-ND
Manufacturer
Manufacturer Product Number
DS42S-230/G
Description
SPD TYPE 4 480VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
480VAC
Manufacturer
CITEL
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Box
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Features
Remote Signaling Contacts
Type
Type 4
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
EAC, TUV, UR
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,26000 €130,26 €
12110,06167 €1.320,74 €
Unit Price without VAT:130,26000 €
Unit Price with VAT:155,00940 €