Surge Protection Device (SPD) 350VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS240S-350DC

DigiKey Part Number
3723-DS240S-350DC-ND
Manufacturer
Manufacturer Product Number
DS240S-350DC
Description
SPD TYPE 4 350VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
350VDC
Manufacturer
CITEL
Current - Discharge (Max) (8/20µS)
80 kA
Packaging
Box
Operating Temperature
-35°C ~ 85°C
Part Status
Active
Features
Remote Signaling Contacts
Type
Type 4
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
EAC, TUV, UR
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,27000 €98,27 €
1678,82813 €1.261,25 €
Unit Price without VAT:98,27000 €
Unit Price with VAT:116,94130 €