
DLC-24D3 | |
|---|---|
DigiKey Part Number | 3723-DLC-24D3-ND |
Manufacturer | |
Manufacturer Product Number | DLC-24D3 |
Description | SPD 28VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 28VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | DLC-24D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 28VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,06000 € | 63,06 € |
| 16 | 54,09063 € | 865,45 € |
| 112 | 51,95875 € | 5.819,38 € |
| Unit Price without VAT: | 63,06000 € |
|---|---|
| Unit Price with VAT: | 75,04140 € |

