Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA2-12D3

DigiKey Part Number
3723-DLA2-12D3-ND
Manufacturer
Manufacturer Product Number
DLA2-12D3
Description
SPD 15VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
15VDC
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
30 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,04000 €93,04 €
1679,82063 €1.277,13 €
Unit Price without VAT:93,04000 €
Unit Price with VAT:110,71760 €