



BPH1-14-00 | |
|---|---|
DigiKey Part Number | 440-BPH1-14-00-ND |
Manufacturer | |
Manufacturer Product Number | BPH1-14-00 |
Description | AC/DC CONVERTER 14V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 14V 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Transcell Technology Inc. | Operating Temperature -30°C ~ 70°C |
Series | Efficiency 70% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 100 ~ 375 VAC | Base Product Number |
Voltage - Output 1 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,93160 € | 793,16 € |
| Unit Price without VAT: | 7,93160 € |
|---|---|
| Unit Price with VAT: | 9,43860 € |

