



BPH1-08-50 | |
|---|---|
DigiKey Part Number | 440-BPH1-08-50-ND |
Manufacturer | |
Manufacturer Product Number | BPH1-08-50 |
Description | AC/DC CONVERTER 8V 1.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 83mA, 125mA 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 W |
Manufacturer Transcell Technology Inc. | Applications ITE (Commercial) |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Tube | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 2 | Size / Dimension 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) |
Voltage - Input 100 ~ 375 VAC | Approval Agency CB, cURus |
Voltage - Output 1 8V | Base Product Number |
Current - Output (Max) 83mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 5 | 9,12400 € | 45,62 € |
| 20 | 8,74900 € | 174,98 € |
| 40 | 8,56700 € | 342,68 € |
| 60 | 8,46250 € | 507,75 € |
| 100 | 8,33260 € | 833,26 € |
| 260 | 8,09488 € | 2.104,67 € |
| 500 | 7,93614 € | 3.968,07 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |

