



BPH1-08-00 | |
|---|---|
DigiKey Part Number | 440-BPH1-08-00-ND |
Manufacturer | |
Manufacturer Product Number | BPH1-08-00 |
Description | AC/DC CONVERTER 8V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Transcell Technology Inc. | Operating Temperature -30°C ~ 70°C |
Series | Efficiency 70% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 100 ~ 375 VAC | Base Product Number |
Voltage - Output 1 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 5 | 8,68400 € | 43,42 € |
| 20 | 8,32750 € | 166,55 € |
| 40 | 8,15425 € | 326,17 € |
| 60 | 8,05483 € | 483,29 € |
| 100 | 7,93110 € | 793,11 € |
| 260 | 7,70488 € | 2.003,27 € |
| 500 | 7,55378 € | 3.776,89 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

