
VM3SCQF3002L06 | |
|---|---|
DigiKey Part Number | 2449-VM3SCQF3002L06-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCQF3002L06 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 380gf |
Packaging Tray | Release Force 160gf |
Part Status Active | Operating Position 0.799" (20.3mm) |
Circuit SPDT | Pretravel 0.067" (1.7mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.012" (0.3mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49520 € | 349,52 € |
| Unit Price without VAT: | 3,49520 € |
|---|---|
| Unit Price with VAT: | 4,15929 € |

