
VM3SCQF1803L03 | |
|---|---|
DigiKey Part Number | 2449-VM3SCQF1803L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCQF1803L03 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Box | Release Force 40gf |
Part Status Active | Operating Position 0.602" (15.30mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,33200 € | 63,32 € |
| 30 | 5,78633 € | 173,59 € |
| 60 | 5,46650 € | 327,99 € |
| 120 | 5,16433 € | 619,72 € |
| 270 | 4,83167 € | 1.304,55 € |
| 510 | 4,58561 € | 2.338,66 € |
| 1.020 | 4,33141 € | 4.418,04 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

