
VM3SCQF1803L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SCQF1803L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCQF1803L00 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 180gf | |
Release Force | 100gf | |
Operating Position | 0.581" (14.75mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,24500 € | 62,45 € |
| 30 | 5,70667 € | 171,20 € |
| 60 | 5,39133 € | 323,48 € |
| 120 | 5,09333 € | 611,20 € |
| 270 | 4,76522 € | 1.286,61 € |
| 510 | 4,52259 € | 2.306,52 € |
| 1.020 | 4,27188 € | 4.357,32 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

