
VM3SCQF1802L06 | |
|---|---|
DigiKey Part Number | 2449-VM3SCQF1802L06-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCQF1802L06 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 240gf | |
Release Force | 100gf | |
Operating Position | 0.807" (20.50mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,40300 € | 44,03 € |
| 25 | 4,08440 € | 102,11 € |
| 50 | 3,85880 € | 192,94 € |
| 100 | 3,64540 € | 364,54 € |
| 300 | 3,33107 € | 999,32 € |
| 500 | 3,19418 € | 1.597,09 € |
| 1.000 | 3,01721 € | 3.017,21 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

