Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SCQF1802L02

DigiKey Part Number
2449-VM3SCQF1802L02-ND
Manufacturer
Manufacturer Product Number
VM3SCQF1802L02
Description
SWITCH LIMIT SPDT 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
120gf
Release Force
50gf
Operating Position
0.736" (18.70mm)
Pretravel
0.118" (3.0mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,15000 €5,15 €
104,26700 €42,67 €
253,95840 €98,96 €
503,73940 €186,97 €
1003,53280 €353,28 €
3003,22820 €968,46 €
5003,09552 €1.547,76 €
1.0002,92403 €2.924,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €