
VM3SCGF3002L02 | |
|---|---|
DigiKey Part Number | 2449-VM3SCGF3002L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCGF3002L02 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 200gf | |
Release Force | 180gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.118" (3.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,57260 € | 457,26 € |
| Unit Price without VAT: | 4,57260 € |
|---|---|
| Unit Price with VAT: | 5,44139 € |

