Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SCGF1803L06

DigiKey Part Number
2449-VM3SCGF1803L06-ND
Manufacturer
Manufacturer Product Number
VM3SCGF1803L06
Description
SWITCH LIMIT SPDT 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
240gf
Release Force
100gf
Operating Position
0.807" (20.50mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,44000 €9,44 €
107,81500 €78,15 €
307,14100 €214,23 €
606,74650 €404,79 €
1206,37342 €764,81 €
2705,96274 €1.609,94 €
5105,65902 €2.886,10 €
1.0205,41811 €5.526,47 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €